PFC0648SE-00P8 | |
---|---|
DigiKey Part Number | 603-PFC0648SE-00P8-ND |
Manufacturer | |
Manufacturer Product Number | PFC0648SE-00P8 |
Description | FAN AXIAL 60X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 65.3 CFM (1.83m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 65.3 CFM (1.83m³/min) | |
Static Pressure | 3.503 in H2O (872.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 24.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.520A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.45000 | ¥305.45 |
10 | ¥284.17000 | ¥2,841.70 |
25 | ¥255.75040 | ¥6,393.76 |
60 | ¥250.14833 | ¥15,008.90 |