AFB0924HD

DigiKey Part Number
603-1063-ND
Manufacturer
Manufacturer Product Number
AFB0924HD
Description
FAN AXIAL 92X20MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 54.6 CFM (1.53m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0924HD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
20.00mm
Air Flow
54.6 CFM (1.53m³/min)
Static Pressure
0.138 in H2O (34.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
35.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.203 lb (92.08 g)
Current Rating (Amps)
0.100A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.68000¥114.68
10¥109.44500¥1,094.45
25¥99.02560¥2,475.64
88¥91.20739¥8,026.25
176¥81.82614¥14,401.40
264¥75.57163¥19,950.91
528¥70.35981¥37,149.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.