A000067 | |
---|---|
DigiKey Part Number | 1050-1018-ND |
Manufacturer | |
Manufacturer Product Number | A000067 |
Description | ARDUINO MEGA2560 ATMEGA2560 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Arduino Mega2560 is a microcontroller board featuring the ATmega2560 8-bit AVR microcontroller with 8KB SRAM, 256KB FLASH, and 5KB EEPROM making it ideal for complex projects. It offers a total of 54 digital I/O pins, 16 analog inputs, and 15 PWM outputs, providing extensive connectivity options. The board operates at a clock speed of 16 MHz, uses a 5V logic level, and offers UART, I2C and SPI interfaces making it compatible with a wide range of peripherals. Additionally, it supports the Arduino MEGA R3 Shield ecosystem, facilitating easy expansion and prototyping. |
Datasheet | Datasheet |
EDA/CAD Models | A000067 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega2560 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino MEGA R3 Shield | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.35000 | ¥397.35 |