NHD-5.0-800480FT-CTXL-CTP-KIT | |
---|---|
DigiKey Part Number | 757-NHD-5.0-800480FT-CTXL-CTP-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | NHD-5.0-800480FT-CTXL-CTP-KIT |
Description | 5 TFT LCD ARDUINO SHIELD KIT |
Customer Reference | |
Detailed Description | Arduino MEGA ADK R3 MCU Arduino MEGA R3 Shield, Gravity Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey Kit (VA) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Arduino MEGA R3 Shield, Gravity | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega2560 | |
Included MCU/MPU Board(s) | Arduino MEGA ADK R3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,247.84000 | ¥2,247.84 |
10 | ¥2,174.27600 | ¥21,742.76 |