KIT0111 | |
---|---|
DigiKey Part Number | 1738-1158-ND |
Manufacturer | |
Manufacturer Product Number | KIT0111 |
Description | GRAVITY STARTER KIT FOR ARDUINO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DFRduino UNO R3 Inventor Kit Arduino R3 Shield, Gravity Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Arduino R3 Shield, Gravity | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | DFRduino UNO R3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.87000 | ¥573.87 |