103030215 | |
---|---|
DigiKey Part Number | 1597-1553-ND |
Manufacturer | |
Manufacturer Product Number | 103030215 |
Description | CAN-BUS SHIELD V2 MCP2515/2551 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2551 CANbus Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2515, MCP2551 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.66000 | ¥221.66 |