MSP430FR2311IPW20R | |
---|---|
DigiKey Part Number | 296-47310-2-ND - Tape & Reel (TR) 296-47310-1-ND - Cut Tape (CT) 296-47310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2311IPW20R |
Description | IC MCU 16BIT 3.75KB FRAM 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2311IPW20R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.52760 | ¥288.19 |
100 | ¥9.82060 | ¥982.06 |
250 | ¥9.22144 | ¥2,305.36 |
500 | ¥8.06884 | ¥4,034.42 |
1,000 | ¥6.68570 | ¥6,685.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.22459 | ¥12,449.18 |
6,000 | ¥5.99405 | ¥35,964.30 |
10,000 | ¥5.76350 | ¥57,635.00 |