STM32G030K6T6TR | |
---|---|
DigiKey Part Number | 497-STM32G030K6T6TR-ND - Tape & Reel (TR) 497-STM32G030K6T6TRCT-ND - Cut Tape (CT) 497-STM32G030K6T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G030K6T6TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G030K6T6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 18x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.09400 | ¥140.94 |
25 | ¥13.29200 | ¥332.30 |
100 | ¥11.32570 | ¥1,132.57 |
250 | ¥10.63456 | ¥2,658.64 |
500 | ¥9.30518 | ¥4,652.59 |
1,000 | ¥7.70992 | ¥7,709.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥7.17825 | ¥17,227.80 |
4,800 | ¥6.91238 | ¥33,179.42 |
12,000 | ¥6.64652 | ¥79,758.24 |