STM32G071CBT6TR | |
---|---|
DigiKey Part Number | 497-STM32G071CBT6TR-ND - Tape & Reel (TR) 497-STM32G071CBT6CT-ND - Cut Tape (CT) 497-STM32G071CBT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G071CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071CBT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥15.63767 | ¥37,530.41 |
4,800 | ¥15.04978 | ¥72,238.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥27.98600 | ¥279.86 |
25 | ¥26.45560 | ¥661.39 |
100 | ¥22.92780 | ¥2,292.78 |
250 | ¥21.75156 | ¥5,437.89 |
500 | ¥19.51760 | ¥9,758.80 |
1,000 | ¥16.46074 | ¥16,460.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.02700 | ¥270.27 |
25 | ¥25.54880 | ¥638.72 |
100 | ¥22.14180 | ¥2,214.18 |
250 | ¥21.00592 | ¥5,251.48 |
500 | ¥18.84856 | ¥9,424.28 |
1,000 | ¥15.89648 | ¥15,896.48 |