STM8S003K3T6CTR | |
---|---|
DigiKey Part Number | 497-19023-2-ND - Tape & Reel (TR) 497-19023-1-ND - Cut Tape (CT) 497-19023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S003K3T6CTR |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S003K3T6CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.20700 | ¥122.07 |
25 | ¥11.51680 | ¥287.92 |
100 | ¥9.81340 | ¥981.34 |
250 | ¥9.21424 | ¥2,303.56 |
500 | ¥8.06254 | ¥4,031.27 |
1,000 | ¥6.68038 | ¥6,680.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥6.21967 | ¥14,927.21 |
4,800 | ¥5.98932 | ¥28,748.74 |
12,000 | ¥5.75895 | ¥69,107.40 |