DSPIC33EP512MU814-I/PH

DigiKey Part Number
DSPIC33EP512MU814-I/PH-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP512MU814-I/PH
Description
IC MCU 16BIT 512KB FLASH 144TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 144-TQFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP512MU814-I/PH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 32x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-TQFP (16x16)
Package / Case
144-TQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.37000¥107.37
25¥98.43960¥2,460.99
100¥89.00370¥8,900.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.