512KB (170K x 24) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,427 In Stock | 1 : ¥76.51000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 85 | 512KB (170K x 24) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 49x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
1,034 In Stock | 1 : ¥79.22000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 85 | 512KB (170K x 24) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 49x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,129 In Stock | 1 : ¥85.35000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,419 In Stock | 1 : ¥85.35000 Tray | Tray | Active | Verified | PIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
783 In Stock | 1 : ¥85.35000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
4,021 In Stock | 1 : ¥94.17000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
3,991 In Stock | 1 : ¥97.51000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
4,078 In Stock | 1 : ¥99.58000 Tray | Tray | Active | Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
723 In Stock | 1 : ¥103.12000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,926 In Stock | 1 : ¥103.69000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
575 In Stock | 1 : ¥107.37000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
555 In Stock | 1 : ¥106.48000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
504 In Stock | 1 : ¥110.26000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,332 In Stock | 1 : ¥114.03000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 122 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 144-TQFP (16x16) | 144-TQFP | |||
904 In Stock | 1 : ¥46.14000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, PMP, SPI, UART/USART | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | 85 | 512KB (170K x 24) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
2,310 In Stock | 1 : ¥48.27000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
634 In Stock | 1 : ¥49.99000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 35 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 9x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
518 In Stock | 1 : ¥53.13000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
197 In Stock | 1 : ¥51.31000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
117 In Stock | 1 : ¥67.67000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 35 | 512KB (170K x 24) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
650 In Stock | 1 : ¥70.99000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 30x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
505 In Stock | 1 : ¥73.28000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 70 MIPs | I2C, IrDA, LINbus, QEI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | 85 | 512KB (170K x 24) | FLASH | - | 48K x 8 | 3V ~ 3.6V | A/D 49x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
234 In Stock | 1 : ¥83.74000 Tube | Tube | Active | Not Verified | PIC | 16-Bit | 70 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 24x10/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
6,460 In Stock | 1 : ¥103.29000 Cut Tape (CT) 1,000 : ¥85.77745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
141 In Stock | 1 : ¥107.37000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 83 | 512KB (170K x 24) | FLASH | - | 24K x 16 | 3V ~ 3.6V | A/D 32x10b/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-TQFP (12x12) | 100-TQFP |