MIKROE-4665 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4665-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4665 |
Description | FUSION PIC V8 DSPIC33EP512MU814 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP512MU814 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | - | |
Utilized IC / Part | dsPIC33EP512MU814 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,686.07000 | ¥3,686.07 |