LTC5541IUH#PBF | |
---|---|
DigiKey Part Number | LTC5541IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5541IUH#PBF |
Description | IC MIXR 1.3-2.3GHZ DWNCONV 20QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC W-CDMA Down Converter 1.3GHz ~ 2.3GHz 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5541IUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | W-CDMA | |
Frequency | 1.3GHz ~ 2.3GHz | |
Number of Mixers | 1 | |
Gain | 7.8dB | |
Noise Figure | 9.6dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 192mA | |
Voltage - Supply | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.66000 | ¥151.66 |
10 | ¥139.36900 | ¥1,393.69 |
73 | ¥133.58904 | ¥9,752.00 |
146 | ¥117.70281 | ¥17,184.61 |
292 | ¥111.92579 | ¥32,682.33 |
511 | ¥104.70472 | ¥53,504.11 |