LTC5542IUH#PBF | |
---|---|
DigiKey Part Number | 505-LTC5542IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5542IUH#PBF |
Description | IC MIXR 1.6-2.7GHZ DWNCONV 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, LTE, W-CDMA, WiMAX Down Converter 1.6GHz ~ 2.7GHz 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5542IUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Frequency | 1.6GHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | 8dB | |
Noise Figure | 9.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 199mA | |
Voltage - Supply | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.47000 | ¥167.47 |
10 | ¥153.94900 | ¥1,539.49 |
73 | ¥147.56712 | ¥10,772.40 |
146 | ¥130.01856 | ¥18,982.71 |
292 | ¥123.63740 | ¥36,102.12 |
511 | ¥115.66080 | ¥59,102.67 |