LTC5543IUH#PBF | |
---|---|
DigiKey Part Number | LTC5543IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5543IUH#PBF |
Description | IC MIXER 2.3-4GHZ DWN CONV 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC LTE, WCS, WiMax Down Converter 2.3GHz ~ 4GHz 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5543IUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | LTE, WCS, WiMax | |
Frequency | 2.3GHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | 8.4dB | |
Noise Figure | 10.2dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 201mA | |
Voltage - Supply | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.44000 | ¥102.44 |
10 | ¥94.12100 | ¥941.21 |