STSPIN32F0B

DigiKey Part Number
497-19032-ND
Manufacturer
Manufacturer Product Number
STSPIN32F0B
Description
ADVANCED SINGLE SHUNT BLDC CONTR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
BLDC Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32kB)
Controller Series
STM32F031x6x7
RAM Size
4K x 8
Interface
I2C, SPI, UART/USART
Number of I/O
20
Voltage - Supply
6.7V ~ 45V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.94000¥30.94
10¥27.77300¥277.73
25¥26.25520¥656.38
80¥22.75350¥1,820.28
260¥21.58719¥5,612.67
520¥19.37002¥10,072.41
1,040¥16.33615¥16,989.60
2,600¥15.51936¥40,350.34
4,940¥14.93591¥73,783.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.