STSPIN32F0ATR | |
---|---|
DigiKey Part Number | 497-19688-2-ND - Tape & Reel (TR) 497-19688-1-ND - Cut Tape (CT) 497-19688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0ATR |
Description | IC BLDC CTLR STM32 48VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 16 | |
Voltage - Supply | 6.7V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.30900 | ¥293.09 |
25 | ¥27.70640 | ¥692.66 |
100 | ¥24.01120 | ¥2,401.12 |
250 | ¥22.77992 | ¥5,694.98 |
500 | ¥20.44044 | ¥10,220.22 |
1,000 | ¥17.23887 | ¥17,238.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.37692 | ¥40,942.30 |
5,000 | ¥15.76125 | ¥78,806.25 |