STSPIN830 | |
---|---|
DigiKey Part Number | 497-18118-2-ND - Tape & Reel (TR) 497-18118-1-ND - Cut Tape (CT) 497-18118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN830 |
Description | IC MTR DRV MULTPHS 7-45V 24TQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 24-TQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN830 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 1.5A | |
Voltage - Supply | 7V ~ 45V | |
Voltage - Load | 48V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-TQFPN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥25.15500 | ¥251.55 |
25 | ¥23.77880 | ¥594.47 |
100 | ¥20.60910 | ¥2,060.91 |
250 | ¥19.55248 | ¥4,888.12 |
500 | ¥17.54436 | ¥8,772.18 |
1,000 | ¥14.79637 | ¥14,796.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥14.05659 | ¥63,254.65 |