Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,432 In Stock | 1 : ¥30.94000 Tray | Tray | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 20 | 6.7V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
2,647 In Stock | 1 : ¥30.94000 Tray | Tray | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 8V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
2,425 In Stock | 1 : ¥32.59000 Cut Tape (CT) 2,500 : ¥16.37692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 6.7V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
1,018 In Stock | 1 : ¥40.98000 Tray | Tray | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 6.7V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
2,447 In Stock | 1 : ¥29.88000 Cut Tape (CT) 2,500 : ¥14.98736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 20 | 6.7V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
0 In Stock Check Lead Time | 1 : ¥32.92000 Cut Tape (CT) 2,500 : ¥16.54236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 8V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) |