TSM4946DCS RLG | |
---|---|
DigiKey Part Number | TSM4946DCSRLGTR-ND - Tape & Reel (TR) TSM4946DCSRLGCT-ND - Cut Tape (CT) TSM4946DCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4946DCS RLG |
Description | MOSFET 2N-CH 60V 4.5A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta) 2.4W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM4946DCS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 910pF @ 24V | |
Power - Max | 2.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.83700 | ¥58.37 |
100 | ¥4.04090 | ¥404.09 |
500 | ¥3.37652 | ¥1,688.26 |
1,000 | ¥2.87368 | ¥2,873.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.55932 | ¥6,398.30 |
5,000 | ¥2.42463 | ¥12,123.15 |
12,500 | ¥2.24503 | ¥28,062.88 |
25,000 | ¥2.22280 | ¥55,570.00 |