Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,268 In Stock | 1 : ¥16.09000 Cut Tape (CT) 10,000 : ¥6.02614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
36 In Stock | 1 : ¥5,034.74000 Bulk | Bulk | Not For New Designs | 500 F | -5%, +20% | 16.2 V | 1.7mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 16.386" L x 2.646" W (416.20mm x 67.20mm) | 6.925" (175.90mm) | -40°C ~ 65°C | |||
40 In Stock | 1 : ¥8,888.76000 Box | - | Box | Active | 165 F | 0%, +20% | 48 V | 6mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 16.457" L x 7.795" W (418.00mm x 198.00mm) | 7.087" (180.00mm) | -40°C ~ 65°C | ||
6 In Stock | 1 : ¥12,930.44000 Bulk | Bulk | Active | 130 F | 0%, +20% | 62.1 V | 6.7mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 24.996" L x 6.937" W (634.90mm x 176.20mm) | 6.862" (174.30mm) | -40°C ~ 65°C | |||
8 In Stock | 1 : ¥6,065.57000 Box | - | Box | Active | 6 F | 0%, +20% | 160 V | 200mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 14.528" L x 9.449" W (369.00mm x 240.00mm) | 3.110" (79.00mm) | -40°C ~ 65°C | ||
8 In Stock | 1 : ¥572.63000 Box | Box | Active | 1100 µF | ±20% | 800 V | 125mOhm | 9000 Hrs @ 105°C | Screw Terminals | Chassis Mount | Module | - | 5.567" L x 4.331" W (141.40mm x 110.00mm) | 3.803" (96.60mm) | -40°C ~ 105°C | |||
2 In Stock | 1 : ¥22,437.97000 Bulk | Bulk | Active | 6.25 F | -5%, +20% | 259.2 V | 250mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 21.654" L x 10.472" W (550.00mm x 266.00mm) | 3.689" (93.70mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥6,616.94000 Box | - | Box | Active | 6 F | 0%, +20% | 180 V | 200mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 14.528" L x 9.449" W (369.00mm x 240.00mm) | 3.110" (79.00mm) | -40°C ~ 65°C | ||
0 In Stock Check Lead Time | 1 : ¥27,578.21000 Box | - | Box | Active | 88 F | - | 102 V | 7.6mOhm | 1500 Hrs @ 65°C | Quick Connect, Disconnect | Chassis Mount | Module | - | 19.744" L x 18.898" W (501.50mm x 480.00mm) | 0.689" (17.50mm) | -40°C ~ 65°C | ||
0 In Stock Check Lead Time | 1 : ¥818.60000 Bulk | Bulk | Active | 3400 F | 0%, +20% | 2.85 V | 0.23mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis, Stud Mount | Axial, Can - Screw Terminals | - | 2.390" Dia x 5.433" L (60.70mm x 138.00mm) | - | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥1,244.44000 Bulk | Bulk | Active | 61.7 F | -5%, +20% | 18 V | 22mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 9.291" L x 1.803" W (236.00mm x 45.80mm) | 3.051" (77.50mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥20,731.23000 Bulk | Bulk | Active | 130 F | 0%, +20% | 62.1 V | 6.7mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 24.996" L x 6.937" W (634.90mm x 176.20mm) | 6.862" (174.30mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥21,988.65000 Bulk | Bulk | Active | 130 F | 0%, +20% | 62.1 V | 6.7mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 24.996" L x 6.937" W (634.90mm x 176.20mm) | 6.862" (174.30mm) | -40°C ~ 65°C | |||
1 In Stock | 1 : ¥24,496.50000 Bulk | Bulk | Active | 3.42 F | -5%, +20% | 315.9 V | 380mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis Mount | Module | - | 17.323" L x 14.843" W (440.00mm x 377.00mm) | 2.756" (70.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥42,028.21000 Box | Box | Active | 62.5 F | 0%, +20% | 144 V | 12.5mOhm | 1000 Hrs @ 65°C | - | Chassis Mount | Module | - | 23.819" L x 19.094" W (605.00mm x 485.00mm) | 6.142" (156.00mm) | -40°C ~ 65°C | |||
0 In Stock | Obsolete | - | Box | Obsolete | 53 F | - | 170 V | 12.7mOhm | 1500 Hrs @ 65°C | - | Chassis Mount | Module | - | 36.220" L x 24.803" W (920.00mm x 630.00mm) | 14.567" (370.00mm) | -40°C ~ 65°C |