XTM-18R0626-R | |
---|---|
DigiKey Part Number | 283-XTM-18R0626-R-ND |
Manufacturer | |
Manufacturer Product Number | XTM-18R0626-R |
Description | CAP 61.7F -5% +20% 18V CHAS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 61.7 F (EDLC) Supercapacitor 18 V Module 22mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 61.7 F | |
Tolerance | -5%, +20% | |
Voltage - Rated | 18 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 9.291" L x 1.803" W (236.00mm x 45.80mm) | |
Height - Seated (Max) | 3.051" (77.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,244.44000 | ¥1,244.44 |
10 | ¥1,176.56400 | ¥11,765.64 |
50 | ¥1,131.31100 | ¥56,565.55 |