SM0125-064-ATH | |
---|---|
DigiKey Part Number | 2610-SM0125-064-ATH-ND |
Manufacturer | |
Manufacturer Product Number | SM0125-064-ATH |
Description | CAPACITOR 125F 0%/20% 64V CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 125 F (EDLC) Supercapacitor 64 V Module 8mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 125 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 64 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 16.280" L x 10.866" W (413.50mm x 276.00mm) | |
Height - Seated (Max) | 7.126" (181.00mm) | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,665.92000 | ¥12,665.92 |