BMOD0058 E016 C02 | |
---|---|
DigiKey Part Number | 589-BMOD0058E016C02-ND |
Manufacturer | |
Manufacturer Product Number | BMOD0058 E016 C02 |
Description | CAP 58F 16V PLASTIC CASE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58 F (EDLC) Supercapacitor 16 V Module, Screw Terminals 22mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 58 F | |
Tolerance | - | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 8.917" L x 1.949" W (226.50mm x 49.50mm) | |
Height - Seated (Max) | 3.012" (76.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,154.22000 | ¥1,154.22 |
10 | ¥1,082.59400 | ¥10,825.94 |
50 | ¥1,034.82940 | ¥51,741.47 |