BMOD0006 E160 C02 | |
---|---|
DigiKey Part Number | 589-BMOD0006E160C02-ND |
Manufacturer | |
Manufacturer Product Number | BMOD0006 E160 C02 |
Description | CAP 5.8F 160V PLASTIC CASE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.1 F (EDLC) Supercapacitor 16 V Module, Screw Terminals 240mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6.1 F | |
Tolerance | - | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Lifetime @ Temp. | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 14.449" L x 9.252" W (367.00mm x 235.00mm) | |
Height - Seated (Max) | 3.138" (79.70mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,616.94000 | ¥6,616.94 |
12 | ¥6,268.67833 | ¥75,224.14 |