XLM-62R1137B-R | |
---|---|
DigiKey Part Number | 283-XLM-62R1137B-R-ND |
Manufacturer | |
Manufacturer Product Number | XLM-62R1137B-R |
Description | CAP 130F 0%, +20% 62.1V CHAS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 F (EDLC) Supercapacitor 62.1 V Module 6.7mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 130 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 62.1 V | |
ESR (Equivalent Series Resistance) | 6.7mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 24.996" L x 6.937" W (634.90mm x 176.20mm) | |
Height - Seated (Max) | 6.862" (174.30mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,731.23000 | ¥20,731.23 |