MAX13442EASA+T | |
---|---|
DigiKey Part Number | MAX13442EASA+TR-ND - Tape & Reel (TR) MAX13442EASA+CT-ND - Cut Tape (CT) MAX13442EASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13442EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13442EASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥57.51900 | ¥575.19 |
25 | ¥54.84640 | ¥1,371.16 |
100 | ¥47.62130 | ¥4,762.13 |
250 | ¥45.48116 | ¥11,370.29 |
500 | ¥41.46826 | ¥20,734.13 |
1,000 | ¥36.11742 | ¥36,117.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.77977 | ¥86,949.43 |