MAX13442EASA+ | |
---|---|
DigiKey Part Number | MAX13442EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13442EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13442EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.16000 | ¥63.16 |
10 | ¥57.04300 | ¥570.43 |
25 | ¥54.39080 | ¥1,359.77 |
100 | ¥47.22600 | ¥4,722.60 |
300 | ¥45.10350 | ¥13,531.05 |
500 | ¥41.12378 | ¥20,561.89 |
1,000 | ¥35.81750 | ¥35,817.50 |