MAX3222EEAP+ | |
---|---|
DigiKey Part Number | MAX3222EEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EEAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEAP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.45000 | ¥86.45 |
10 | ¥78.08000 | ¥780.80 |
66 | ¥74.45182 | ¥4,913.82 |
132 | ¥64.64629 | ¥8,533.31 |
264 | ¥61.74083 | ¥16,299.58 |
528 | ¥56.29307 | ¥29,722.74 |
1,056 | ¥49.02945 | ¥51,775.10 |