MAX6352TWUK+T | |
---|---|
DigiKey Part Number | 175-MAX6352TWUK+TTR-ND - Tape & Reel (TR) 175-MAX6352TWUK+TCT-ND - Cut Tape (CT) 175-MAX6352TWUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6352TWUK+T |
Description | IC SUPERVISOR MPU SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6352TWUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.67V, 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.83900 | ¥298.39 |
25 | ¥28.20720 | ¥705.18 |
100 | ¥24.44520 | ¥2,444.52 |
250 | ¥23.19132 | ¥5,797.83 |
500 | ¥20.80962 | ¥10,404.81 |
1,000 | ¥17.55025 | ¥17,550.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.67272 | ¥41,681.80 |
5,000 | ¥16.04594 | ¥80,229.70 |