MAX6754UKTD3+T | |
---|---|
DigiKey Part Number | MAX6754UKTD3+TTR-ND - Tape & Reel (TR) MAX6754UKTD3+TCT-ND - Cut Tape (CT) MAX6754UKTD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6754UKTD3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6754UKTD3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥29.63500 | ¥296.35 |
25 | ¥28.01320 | ¥700.33 |
100 | ¥24.27780 | ¥2,427.78 |
250 | ¥23.03252 | ¥5,758.13 |
500 | ¥20.66714 | ¥10,333.57 |
1,000 | ¥17.43004 | ¥17,430.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.55853 | ¥41,396.33 |
5,000 | ¥15.93604 | ¥79,680.20 |