PD57018-E | |
---|---|
DigiKey Part Number | 497-5305-5-ND |
Manufacturer | |
Manufacturer Product Number | PD57018-E |
Description | RF MOSFET LDMOS 28V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 16.5dB 18W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD57018-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 16.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 18W | |
Voltage - Rated | 65 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.70000 | ¥251.70 |
10 | ¥232.15700 | ¥2,321.57 |
50 | ¥221.72580 | ¥11,086.29 |
100 | ¥198.24900 | ¥19,824.90 |
250 | ¥189.11920 | ¥47,279.80 |