SD57045 | |
---|---|
DigiKey Part Number | 497-5477-ND |
Manufacturer | |
Manufacturer Product Number | SD57045 |
Description | RF MOSFET LDMOS 28V M243 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 945MHz 15dB 45W M243 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Package / Case | M243 | |
Supplier Device Package | M243 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥701.20000 | ¥701.20 |
10 | ¥665.03500 | ¥6,650.35 |
25 | ¥646.94240 | ¥16,173.56 |
100 | ¥601.69990 | ¥60,169.99 |