TSC2013QRSARQ1 | |
---|---|
DigiKey Part Number | 296-TSC2013QRSARQ1TR-ND - Tape & Reel (TR) 296-TSC2013QRSARQ1CT-ND - Cut Tape (CT) 296-TSC2013QRSARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2013QRSARQ1 |
Description | IC SCREEN CNTRL 12BIT 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 10, 12 b I2C Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2013QRSARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 10, 12 b | |
Interface | I2C | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 655 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.59000 | ¥205.90 |
25 | ¥19.42680 | ¥485.67 |
100 | ¥16.55100 | ¥1,655.10 |
250 | ¥15.54092 | ¥3,885.23 |
500 | ¥13.59838 | ¥6,799.19 |
1,000 | ¥11.26726 | ¥11,267.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.17178 | ¥20,429.45 |