G3VM-81HR | |
---|---|
DigiKey Part Number | Z2110-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-81HR |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.81000 | ¥106.81 |
10 | ¥94.92500 | ¥949.25 |
25 | ¥90.18080 | ¥2,254.52 |
75 | ¥85.43493 | ¥6,407.62 |
150 | ¥80.68873 | ¥12,103.31 |
300 | ¥73.56933 | ¥22,070.80 |
525 | ¥68.82297 | ¥36,132.06 |
1,050 | ¥65.26321 | ¥68,526.37 |