FR01AR16PB-S

DigiKey Part Number
360-3298-ND
Manufacturer
Manufacturer Product Number
FR01AR16PB-S
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Panel Mount Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
FR01AR16PB-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
1.104" (28.05mm)
Mounting Type
Panel Mount
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.516" (13.11mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.07000¥56.07
10¥51.19600¥511.96
25¥46.56280¥1,164.07
100¥40.22390¥4,022.39
250¥36.56712¥9,141.78
500¥33.88564¥16,942.82
1,000¥31.44790¥31,447.90
2,500¥30.17103¥75,427.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.