AT4103A | |
---|---|
DigiKey Part Number | 360-2411-ND |
Manufacturer | |
Manufacturer Product Number | AT4103A |
Description | SWITCH KNOB SMALL ROTARY BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knob |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | FR and MR Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
5 | ¥16.79800 | ¥83.99 |
10 | ¥16.36500 | ¥163.65 |
25 | ¥15.91760 | ¥397.94 |
50 | ¥15.47740 | ¥773.87 |
100 | ¥14.59230 | ¥1,459.23 |
250 | ¥13.70804 | ¥3,427.01 |
500 | ¥13.26564 | ¥6,632.82 |
1,000 | ¥12.82358 | ¥12,823.58 |