FR01AR10PB | |
---|---|
DigiKey Part Number | FR01AR10PB-ND |
Manufacturer | |
Manufacturer Product Number | FR01AR10PB |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Panel Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01AR10PB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 1.104" (28.05mm) | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.516" (13.11mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥51.19600 | ¥511.96 |
25 | ¥46.56280 | ¥1,164.07 |
100 | ¥40.22390 | ¥4,022.39 |
250 | ¥36.56712 | ¥9,141.78 |
500 | ¥33.88564 | ¥16,942.82 |
1,000 | ¥31.44790 | ¥31,447.90 |
2,500 | ¥30.17103 | ¥75,427.57 |