AT4104F | |
---|---|
DigiKey Part Number | AT4104F-ND |
Manufacturer | |
Manufacturer Product Number | AT4104F |
Description | SW CAP LARGE ROTARY KNOB GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knob |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | FR and MR Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |