AT4104G | |
---|---|
DigiKey Part Number | AT4104G-ND |
Manufacturer | |
Manufacturer Product Number | AT4104G |
Description | SW CAP LARGE ROTARY KNOB BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knob |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Knob | |
For Use With/Related Products | FR and MR Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
5 | ¥18.43000 | ¥92.15 |
10 | ¥17.94600 | ¥179.46 |
25 | ¥17.46480 | ¥436.62 |
50 | ¥16.97860 | ¥848.93 |
100 | ¥16.00860 | ¥1,600.86 |
250 | ¥15.03864 | ¥3,759.66 |
500 | ¥14.55374 | ¥7,276.87 |
1,000 | ¥14.06849 | ¥14,068.49 |