9.05 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,270 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.15774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.05 V | ±6.1% | 350 mW | 10 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
1,663 In Stock | 1 : ¥1.31000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.05 V | ±6.08% | 250 mW | 15 Ohms | 500 nA @ 6 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SSD3 | ||
2,465 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.26191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.05 V | ±6.1% | 350 mW | 10 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
7,500 In Stock | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.50446 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 9.05 V | ±5% | 1 W | 4.8 Ohms | 1 µA @ 3.5 V | 1 V @ 200 mA | -50°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
5,000 In Stock | 1 : ¥3.04000 Bulk | - | Bulk | Active | 9.05 V | ±5% | 1 W | 2 Ohms | 500 nA @ 7 V | - | -50°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
2,846 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 9.05 V | ±6.08% | 1 W | 6 Ohms | 20 µA @ 6 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | ||
0 In Stock Check Lead Time | 10,000 : ¥0.15125 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 9.05 V | ±5% | 250 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 9.05 V | ±6.08% | 275 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.18794 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 9.05 V | ±5% | 250 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 3,000 : ¥0.21791 Tape & Reel (TR) | Tape & Reel (TR) | Active | 9.05 V | ±6.08% | 275 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.24990 Tape & Reel (TR) | Tape & Reel (TR) | Active | 9.05 V | ±6.08% | 375 mW | 10 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | |||
0 In Stock Check Lead Time | 3,000 : ¥0.26990 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 9.05 V | ±5% | 300 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | 10,000 : ¥0.71751 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 10,000 : ¥0.74028 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 10,000 : ¥0.74028 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 10,000 : ¥0.74028 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 3,600 : ¥0.83178 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 7,500 : ¥0.83579 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 1 : ¥2.54000 Cut Tape (CT) 30,000 : ¥0.31986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 9.05 V | ±6.08% | 365 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | ||
0 In Stock | 1 : ¥3.86000 Cut Tape (CT) 6,000 : ¥0.83580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 9.05 V | ±5% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 9.05 V | ±6.07% | 1 W | 4 Ohms | 10 µA @ 5 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA |