Z1SMA9.1 | |
---|---|
DigiKey Part Number | 4878-Z1SMA9.1CT-ND - Cut Tape (CT) 4878-Z1SMA9.1DKR-ND - Digi-Reel® 4878-Z1SMA9.1TR-ND |
Manufacturer | |
Manufacturer Product Number | Z1SMA9.1 |
Description | ZENER SMA 9.1V 1.5W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.05 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA9.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥1.96040 | ¥49.01 |
100 | ¥1.26920 | ¥126.92 |
250 | ¥1.05080 | ¥262.70 |
500 | ¥0.84082 | ¥420.41 |
1,000 | ¥0.64461 | ¥644.61 |
2,500 | ¥0.56051 | ¥1,401.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.50446 | ¥3,783.45 |
15,000 | ¥0.44841 | ¥6,726.15 |
37,500 | ¥0.42038 | ¥15,764.25 |
52,500 | ¥0.37274 | ¥19,568.85 |
187,500 | ¥0.35873 | ¥67,261.88 |