BZD27C9V1P MQG | |
---|---|
DigiKey Part Number | BZD27C9V1PMQG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C9V1P MQG |
Description | DIODE ZENER 9.05V 1W SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 9.05 V 1 W ±6.07% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.07% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |