BZX84W-C9V1-QX | |
---|---|
DigiKey Part Number | 1727-BZX84W-C9V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C9V1-QX |
Description | BZX84W-C9V1-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.05 V 275 mW ±6.08% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.08% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21791 | ¥653.73 |
6,000 | ¥0.20609 | ¥1,236.54 |
9,000 | ¥0.17539 | ¥1,578.51 |
30,000 | ¥0.16223 | ¥4,866.90 |
75,000 | ¥0.14031 | ¥10,523.25 |
150,000 | ¥0.11663 | ¥17,494.50 |