Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 30 V | ±5.79% | 275 mW | 80 Ohms | 50 nA @ 700 mV | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5.1 V | ±5.88% | 275 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 27 V | ±7.04% | 275 mW | 80 Ohms | 50 nA @ 18.9 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16.2 V | ±5.56% | 275 mW | 40 Ohms | 50 nA @ 11.34 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 7.45 V | ±6.04% | 275 mW | 15 Ohms | 1 µA @ 5 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.6 V | ±5.56% | 275 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2.7 V | ±7.41% | 275 mW | 100 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 24.2 V | ±5.79% | 275 mW | 70 Ohms | 50 nA @ 16.94 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 13.25 V | ±6.42% | 275 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 56 V | ±7.14% | 275 mW | 200 Ohms | 50 nA @ 39.2 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 51 V | ±5.88% | 275 mW | 180 Ohms | 50 nA @ 35.7 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 74.5 V | ±6.04% | 275 mW | 255 Ohms | 50 nA @ 52.15 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.3 V | ±6.98% | 275 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 20 V | ±6% | 275 mW | 55 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 11 V | ±5.45% | 275 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 9.05 V | ±6.08% | 275 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17.95 V | ±6.41% | 275 mW | 45 Ohms | 50 nA @ 12.565 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8.2 V | ±6.1% | 275 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 22.05 V | ±5.67% | 275 mW | 55 Ohms | 50 nA @ 15.435 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.3 V | ±6.06% | 275 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 10 V | ±6% | 275 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2.4 V | ±8.33% | 275 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.7 V | ±6.38% | 275 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14.7 V | ±6.12% | 275 mW | 30 Ohms | 50 nA @ 10.29 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3 V | ±6.67% | 275 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 |