BZX884S-C9V1YL | |
---|---|
DigiKey Part Number | 1727-BZX884S-C9V1YLTR-ND - Tape & Reel (TR) 1727-BZX884S-C9V1YLCT-ND - Cut Tape (CT) 1727-BZX884S-C9V1YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C9V1YL |
Description | BZX884S-C9V1/SOD882BD/XSON2 |
Customer Reference | |
Detailed Description | Zener Diode 9.05 V 365 mW ±6.08% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.08% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |