12.05 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,734 In Stock 639,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.19452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±3% | 500 mW | 35 Ohms | 70 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
8,427 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±5.4% | 350 mW | 10 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
15,818 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.74328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 12.05 V | ±5% | 1 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
20,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.17370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±5.4% | 350 mW | 10 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
2,078 In Stock | 1 : ¥1.31000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±5.39% | 250 mW | 25 Ohms | 100 nA @ 8 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SSD3 | ||
2,526 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.19556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±5% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
6,000 In Stock 63,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±3% | 310 mW | 12 Ohms | 100 nA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
6,075 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,500 : ¥0.19576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±5% | 400 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
0 In Stock Check Lead Time | 10,000 : ¥0.15126 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 10,000 : ¥0.17539 Tape & Reel (TR) | Tape & Reel (TR) | Active | 12.05 V | ±5.39% | 275 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.18795 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 3,000 : ¥0.21792 Tape & Reel (TR) | Tape & Reel (TR) | Active | 12.05 V | ±5.39% | 275 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.23118 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±2% | 500 mW | 30 Ohms | 200 nA @ 9 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | ||
0 In Stock | 10,000 : ¥0.24528 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±2% | 500 mW | 30 Ohms | 200 nA @ 9 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.24991 Tape & Reel (TR) | Tape & Reel (TR) | Active | 12.05 V | ±5.39% | 375 mW | 10 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | |||
0 In Stock Check Lead Time | 10,000 : ¥0.26945 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±5% | - | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
0 In Stock 117,000 Factory Check Lead Time | 3,000 : ¥0.43447 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±2.53% | 300 mW | 12 Ohms | 100 nA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | 10,000 : ¥0.79254 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | 12.05 V | ±5.39% | 1 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123 | Sub SMA | ||
0 In Stock Check Lead Time | 3,600 : ¥2.16823 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±5.39% | 1 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock Check Lead Time | 3,600 : ¥2.31001 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12.05 V | ±5.39% | 1 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | 1 : ¥2.55000 Cut Tape (CT) 30,000 : ¥0.31988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 12.05 V | ±5.39% | 365 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | 12.05 V | ±5.39% | 1 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | 12.05 V | ±5.39% | 1 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | 12.05 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12.05 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |