BZX84W-C12-QF | |
---|---|
DigiKey Part Number | 1727-BZX84W-C12-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C12-QF |
Description | BZX84W-C12-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 275 mW ±5.39% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.39% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.17539 | ¥1,753.90 |
30,000 | ¥0.16224 | ¥4,867.20 |
50,000 | ¥0.14032 | ¥7,016.00 |
100,000 | ¥0.13155 | ¥13,155.00 |
250,000 | ¥0.11664 | ¥29,160.00 |