BZX84J-C12F | |
---|---|
DigiKey Part Number | BZX84J-C12F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-C12F |
Description | DIODE ZENER 12.05V SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26944 | ¥2,694.40 |
30,000 | ¥0.26468 | ¥7,940.40 |
50,000 | ¥0.23774 | ¥11,887.00 |
100,000 | ¥0.21080 | ¥21,080.00 |
250,000 | ¥0.20604 | ¥51,510.00 |